| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232265-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232265-3 |
| SKU: | AMP5-2232265-3 |
5-2232265-3
Specifications
Detailed Description
Enhance power connectivity with this PTL 1X3 Plug Housing, designed for efficient wire termination. Featuring a secure crimp termination method and a durable Nylon GF housing in a sleek gray color, this connector ensures reliable performance in a variety of applications. With UL and VDE certifications, it meets stringent safety standards, while its high voltage rating of 600V AC/DC makes it suitable for power transmission. The keying feature, along with the inline contact layout for three power positions, enables easy and accurate assembly. Operating within a wide temperature range of -55 to 140°C, it's ideal for use in harsh environments. This connector is RoHS compliant and free from lead solder processes, promoting environmental sustainability. Whether for appliances or power panels, the PTL 1X3 Plug Housing is a versatile solution for your power connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 2132781-2 | 02P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 2338183-2 | EP 2.5 TPA HOUSING, 2 POS, RED | ![]() |
| TE Connectivity 5-2232266-4 | PTL 2X4 PLUG HSG GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 6-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY B BRO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


