| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292215-3 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 12.6 mm, .496 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP5-292215-3 |
5-292215-3
| Heilind Number: | AMP5-292215-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292215-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our Mini CT Single Relay in vibrant blue. This compact yet powerful component features three pins for seamless connectivity, making it ideal for signal applications. Constructed with durable Nylon 6/6 housing and brass contacts, it ensures reliable performance in various environments. With a low amperage of 2A and an operating voltage range of 50V AC/DC, it offers efficiency without compromising on safety. Designed for convenient panel mounting, its compact dimensions of 11.8mm in height and 12.6mm in length make it suitable for space-restricted installations. RoHS compliant and capable of operating in temperatures ranging from -30 to 105°C (-22 to 221°F), it meets stringent quality standards. Whether for industrial machinery or electronic devices, this relay header is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353293-3 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


