| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292215-6 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 17.1 mm, .673 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP5-292215-6 |
5-292215-6
| Heilind Number: | AMP5-292215-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292215-6 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuit with our MINI CT SGL RELAY 6P in striking blue. This single-row connector assembly, designed for panel mount installation, features durable nylon 6/6 housing and brass contacts, ensuring reliable performance in harsh conditions. With a low amperage rating of 2A and an operating voltage of 50VAC/50VDC, it's perfect for signal transmission. The compact design, with an overall height of 11.8mm, and a pitch of 1.5mm, offers space-efficient connectivity. Operating smoothly in temperatures ranging from -30°C to 105°C (-22°F to 221°F), it's suitable for various environments. The inline contact layout and 6 positions cater to your wiring needs, while the mating retention feature adds convenience. This RoHS-compliant connector is a quality solution for wire-to-panel setups, ensuring easy and secure connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353293-6 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 5-353293-6 | ![]() |


