| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292254-4 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.251 in, 31.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 14 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP5-292254-4 |
5-292254-4
| Heilind Number: | AMP5-292254-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292254-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our CT RELAY HDR ASSY 14P in vibrant yellow. This assembly boasts a 4A amperage and durable Nylon 6/6 housing, perfect for signal applications. Featuring a single row design for easy installation, it offers reliable brass pin contacts with a 2mm pitch. With an operating temperature range of -40 to 105°C, it ensures stability in various environments. The panel-mount configuration and 14 positions make it versatile for wire-to-panel setups. RoHS compliant and offering a mating retention feature, this connector assembly guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179227-1 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179518-1 | ![]() | |
| TE Connectivity 179609-1 | ![]() | |
| TE Connectivity 179610-1 | ![]() |


