| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-643813-0 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 50.8 ;50.8 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 20 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-643813-0 |
| SKU: | AMP5-643813-0 |
5-643813-0
| Heilind Number: | AMP5-643813-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-643813-0 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 Connector Assembly, a reliable and versatile solution for your signal circuit needs. With CSA and UL certifications, this receptacle features a durable nylon housing and tin-plated contacts, ensuring high performance in various applications. Designed for cable mount with insulation displacement crimp termination, it offers easy installation with a secure connection. With twenty contacts in a single row, it accommodates 22 AWG stranded wire, making it ideal for appliances and other signal applications. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees reliability in harsh environments. The red housing color, along with mating alignment and retention features, enhances ease of use and assembly. RoHS compliant and with agency certifications from LR and UL, this connector assembly meets international quality standards. Each package includes 250 units, providing value and convenience for your connectivity needs. Trust in the MTA 100 for efficient and dependable signal transmission in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 66505-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 87631-4 | 08 MODIV HSG DR MRKD .100 POL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-643813-0 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 5-643813-0 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 5-643813-0 Application Tooling | ![]() |


