| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87631-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.14 |
| Overall Length: | 10.16 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 3.14 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Number of Detents: | 1 |
| Connector Length: | 10.16 mm, .21 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87631-4 |
| SKU: | AMP87631-4 |
87631-4
Specifications
Detailed Description
Experience reliable connectivity with our AMPMODU IV/V Housing Connector. This receptacle, made of durable Nylon - GF housing material, features eight contacts in two rows for secure and efficient crimp termination. With a voltage rating of 250 VAC and a current capacity of 3 A, it meets UL E28476 and CSA LR7189 standards for quality and safety. The black housing, with an overall length of 10.16 mm, is suitable for industrial applications, operating flawlessly in temperatures ranging from -65 to 105 °C. Its latch lock type ensures secure mating, making it a dependable choice for your PCB connector needs. RoHS compliant and UL 94V-0 rated, this connector guarantees performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 5-643813-0 | 20P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 794201-1 | 12P MINI UMNL2 CAP HSG MATRIX | ![]() |
| TE Connectivity 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2025 | PCN-24-226093 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. see attachment for details Before: Housing with step and resin LCP After: Housing without step and resin LCP | Download | |||
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||
| 03/08/2024 | PCN-24-200873 - Revision Adjustment. Add max. flash permitted on windows of housing as critical dimension. Add note 11 to PD for flash information. | Download | |||
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


