| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-644457-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 125 |
| Contact Amperage: | 5 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Profile: | Narrow |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 2.188 in, 55.58 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .26 in, 6.6 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-644457-2 |
| SKU: | AMP5-644457-2 |
5-644457-2
Specifications
Detailed Description
Introducing our MTA 100 series Right Angle PCB Mount Header, a versatile and reliable solution for your signal circuit applications. With a contact layout of Inline and 22 copper alloy pin contacts, this header offers seamless connectivity on your printed circuit boards. The polyester housing material, meeting UL 94V-0 flammability standards, ensures durability and safety. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. The 2.54mm (.1 in) pitch and compact .25-inch (6.35mm) connector height make it suitable for narrow-profile setups. Certified by LR7189 and E28476 for CSA and UL agency standards, it complies with RoHS guidelines. Whether in appliances or other applications, this header is the perfect choice for efficient wire-to-board connections. With a package quantity of 125, it offers convenience for bulk installations. Trust in its quality and craftsmanship for seamless and secure PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1375820-2 | ![]() | |
| TE Connectivity 5-640440-2 | ![]() | |
| TE Connectivity 5-640441-2 | ![]() |


