| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1375820-2 |
| Color: | Natural |
| Amperage: | 7 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .26 |
| Overall Length: | 2.22 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3234 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.22 in, 56.39 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1375820-2 |
| SKU: | AMP2-1375820-2 |
2-1375820-2
Specifications
Detailed Description
Enhance your power and signal connectivity with the CST-100 II HOUSING 22 POS. This natural-colored receptacle housing, made of durable Nylon-GF material, features 22 contact positions with a single row layout, perfect for cable mount applications. Boasting a 7A amperage and 250VAC voltage rating, this connector ensures reliable performance. Its crimp termination method and UL 94V-0 flammability standard compliance guarantee safety and ease of installation. With a compact design measuring .26 inches in height and 2.22 inches in length, it's ideal for various appliances. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is suitable for a wide range of environments. Its mating retention with a latch mechanism and polarizing tab alignment offer secure connections. Certified by CSA and UL agencies for quality assurance, this connector is also RoHS compliant, making it an environmentally friendly choice for your PCB socket receptacle needs. Elevate your electronic projects with the CST-100 II HOUSING 22 POS.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


