| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-747905-2 |
| Series: | Solder Cup Connectors |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Terminal Type: | Solder |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Contact Mating Area Plating: | Gold Flash |
| SKU: | AMP5-747905-2 |
5-747905-2
| Heilind Number: | AMP5-747905-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-747905-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board connectivity with our Solder Cup Connector, a vital component in the realm of electronic interconnections. This receptacle, designed for optimal performance, boasts nine contacts, each crafted from durable Phosphor Bronze for reliable conductivity. With a maximum operating temperature of 105°C and RoHS compliance, it ensures both efficiency and environmental responsibility. Featuring a straight body orientation, it seamlessly integrates into your setup with a 2.77mm pitch and shell size 1. The contact type, a socket, is ideal for secure connections, while the gold flash plating in the mating area guarantees low contact resistance. Suitable for various applications, this connector is a must-have in your inventory for seamless data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5172625-3 | DRAWER CONN. FEMALE ASSY 24P | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2014 | E-14-002047 - Document Clarification. | Download | |||


