| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-747908-2 |
| Series: | Solder Cup Connectors |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | Solder |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Contact Mating Area Plating: | Gold Flash |
| SKU: | AMP5-747908-2 |
5-747908-2
Specifications
Detailed Description
Introducing our Solder Cup Connectors, essential components for robust board-mount applications. Designed for high-performance connectivity, these connectors offer 15 contacts with a 3A amperage rating, ensuring reliable power and signal transmission. Crafted with durable materials like phosphor bronze contacts and steel shells, they guarantee longevity even in demanding environments. Featuring a straight orientation and 2.77mm pitch, they provide seamless integration onto circuit boards. With gold flash plating in the contact mating area, optimal conductivity is maintained over time. These RoHS-compliant connectors come in a tray packaging for easy handling. Perfect for industrial and electronic applications, they meet the highest standards of quality and performance. Elevate your connectivity solutions with our Solder Cup Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172337-1 | MINI UMNL PLUG HOUSING 3P | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 213933-1 | CPC,STRAIN RELIEF,SIZE 17 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747909-2 | 15 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2022 | P-21-021851 - Packaging Change. Packaging change in D-sub product: 1. Carton size from 45.5*32*24CM to 35.5*25*19CM. 2. Qty from 2000pcs/ box to 1000pcs/ box, 3. Add PE bag and desiccant in the box. Kindly NOTE: If the full qty of a package is not used in production then the bag needs to be re-sealed with desiccant. | Download | |||
| 02/17/2014 | E-14-002047 - Document Clarification. | Download | |||


