| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-747913-2 |
| Series: | Solder Cup Connectors |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Terminal Type: | Solder |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold Flash |
| SKU: | AMP5-747913-2 |
5-747913-2
Specifications
Detailed Description
Introducing our Solder Cup Connector, a vital component in electronic assemblies. Designed for high-performance connectivity, this receptacle features 25 contacts, each capable of handling up to 3A of current. With a straight body orientation and board mount installation, it ensures secure and efficient connections. The contact material, phosphor bronze, guarantees durability and reliability. Operating at temperatures of up to 105°C, it's suitable for various industrial applications. The shell, made of steel and plated with tin, offers robust protection. Compliant with RoHS standards, this connector is not only functional but also environmentally friendly. Packaged in trays for convenience, it's part of our extensive range of D-Sub Connectors, perfect for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5-747916-2 | 37 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2014 | E-14-002047 - Document Clarification. | Download | |||


