| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-962886-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-962886-1 |
5-962886-1
| Heilind Number: | AMP5-962886-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-962886-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our MQS0.63 Sn tab LL EDS terminals. Designed for efficient crimping, these terminals feature a tin contact plating and a secure F-Crimp connection for wire sizes ranging from 0.2 to 0.5 mm². With a high amperage of 7.5 A and a wide operating temperature range of -40 to 120°C (-40 to 248°F), they ensure reliable performance in various environmental conditions. The locking lance and tab splice design provide added security, making them ideal for critical applications. Rest assured of their quality and compliance as they are RoHS-certified. Explore our range of automotive connectors and accessories to discover more essential solutions for your vehicle.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967067-1 | ![]() | |
| TE Connectivity 963142-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 02/14/2023 | P-23-024052 - Cancellation of PCN-22-022296. cancellation of following PCN: PCN-22-022296. Please cancel this PCN in your system. The packaging quantity remains unchanged for listed PNs. | Download | |||
| 02/14/2023 | P-23-024053 - Cancellation of PCN-22-023499. Cancellation of following PCN: PCN-22-023499. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs. It has been decided internally to not change packaging quantities, as early announced by above mentioned PCN. | Download | |||
| 01/18/2023 | P-22-023499 - Packaging Qty Change. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 9.000 pcs to 9.500 pcs/reel and therefore from 27.000 pcs to 28.500 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 9.000 pcs to 9.500 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. No PPAP will be submitted for this informational PCN | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 09/29/2022 | PCN-22-152671 - Document Clarification. No Form Fit Function Change. Further PCN PCN-22-131002 was written on 01MAR2022 with the following explanation: "Dear customer, as part of the optimization of our portfolio throughout the lifecycle, we inform you that we will discontinue the parts listed in the PCN. Last Order Date: 25.04.2022 Last Shipment Date/End of Life: 30.05.2022. With 01.06.2022 the production equipment will be decommissioned, and no production will be possible. TE Connectivity Sales Team will handle questions on any additional information or clarification that may be needed. Please place your orders to cover all your remaining lifetime needs until 25.04.2022. All of the placed orders until the last time buy date 25.04.2022 are to be delivered." Now we adapted the part change to the drawing. | Download | |||


