| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5100669-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 175 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 175 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 25 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, Z |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5100669-1 |
| SKU: | AMP5100669-1 |
5100669-1
Specifications
Detailed Description
Introducing the Z-PACK M.CONN.175P, a high-performance connector designed for demanding applications. With a robust housing made of UL 94V-0 rated Polyester - GF, this connector ensures reliable performance in various environments. Featuring 175 contacts arranged in 7 rows, it offers ample connectivity options for power and signal transmission. The through-hole press-fit termination method guarantees secure and durable PCB mounting. Engineered for efficiency, the Z-PACK M.CONN.175P has a pitch of 2mm (.078 in) and a contact type of pin, suitable for data rates up to 1 Gb/s. Its straight body orientation and vertical mount orientation facilitate easy installation. With nickel-plated phosphor bronze contacts and tin-plated PCB termination, this connector ensures excellent conductivity. Whether in industrial machinery, telecommunications systems, or aerospace applications, the Z-PACK M.CONN.175P delivers high performance and reliability. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the Z-PACK M.CONN.175P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1857995-1 | ![]() | |
| TE Connectivity 5352069-1 | ![]() | |
| TE Connectivity 2391877-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download | |||
| 10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download | |||
| 07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download | |||
| 01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


