| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5102321-8 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/Polyester |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Package Quantity: | 18 |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 13.94 mm, .548 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4922 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.46 in, 62.48 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .155 in, 3.94 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5102321-8 |
| SKU: | AMP5102321-8 |
5102321-8
Specifications
Detailed Description
Enhance connectivity with our A/L UNIV HDR 34P VERT LG LAT header, designed for seamless integration in board-mounted applications. Featuring 34 contacts in a dual-row configuration, this connector ensures reliable signal transmission with a 1A amperage rating and 250VAC voltage limit. Crafted from durable Glass Filled Nylon/Polyester, it offers robust performance even in demanding environments. With a straight body orientation and a pitch of 2.54mm, it facilitates easy installation. The long latch type and polarization feature provide secure mating, while the UL 94V-0 material flammability standard ensures safety. Gold-plated contact mating areas guarantee optimal signal conductivity, making it ideal for signal circuit applications. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for various industrial settings. RoHS compliant, it meets environmental standards without compromising performance. Explore its versatility in wire-to-board connector systems for efficient data and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102320-1 | ![]() | |
| TE Connectivity 1658623-8 | ![]() | |
| TE Connectivity 3-1437021-2 | ![]() | |
| TE Connectivity 499252-6 | ![]() |


