5103311-2

Heilind Number:AMP5103311-2
Manufacturer:TE Connectivity
Manufacturer Number:5103311-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L LOW PRO HDR 14P RA BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5103311-2
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/PBT
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:35
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1 in, 25.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.135 in, 3.43 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5103311-2
SKU:AMP5103311-2

Detailed Description

Enhance your connectivity with the A/L Low Pro HDR 14P RA Black Connector, designed for seamless integration in board mount applications. Featuring a durable housing made of Glass Filled Nylon/PBT, this connector ensures reliable performance with a contact rating of 1A at 250VAC. With 14 gold-plated contacts in a 2-row configuration, it offers secure signal transmission for your electronic devices. The right-angle body orientation and through-hole termination method make installation easy and efficient. Compliant with UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for a wide range of environments, it has an operating temperature range of -65 to 105°C. Ideal for signal circuit applications, this connector is a versatile solution for your connectivity needs. With features like dual polarization and daisy chain capability, it offers added convenience in usage. RoHS compliant and with a high insulation resistance of 5000 MΩ, it meets stringent quality standards for peace of mind. Upgrade your connection system with this high-performance connector, perfect for wire-to-board setups in various industries.