| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5171637-3 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .52 - 1.31 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 5171637-3 |
| SKU: | AMP5171637-3.P |
5171637-3
Specifications
Detailed Description
Enhance your power connector assembly with the Mini Universal MATE-N-LOK Socket Contact, featuring a durable brass construction and gold plating for optimal conductivity. This versatile contact is designed for 16-20 AWG wires, making it ideal for a wide range of applications. With CSA and UL certifications, you can trust in its quality and safety. The crimp termination method ensures secure and reliable connections, while the straight orientation allows for easy installation. Perfect for power circuit applications, this contact is a must-have for your wiring projects. And with RoHS compliance, you can be sure it meets the latest environmental standards. Upgrade your wire-to-wire connections with the Mini Universal MATE-N-LOK Socket Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172331-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 6P | ![]() |
| TE Connectivity 2-31886-2 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 208496-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 321198 | SPLICE,SOLIS BUTT 26-22 | ![]() |
| TE Connectivity 34826 | TERMINAL,PG R 16-14HD 3/8 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 745254-6 | 20 DF PIN CONT L.P. | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2024 | PCN-24-207958 - Packaging Change. Introducing Tapes around the reel and removing additional wrapping film. This packaging style is widely used on terminals produced by TE. | Download | |||
| 02/10/2014 | P-14-009834 - Package(reeling)change: For following parts the reeling method will be changed from the current style to US standard. | Download | |||


