| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34826 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34826 |
34826
| Heilind Number: | AMP34826 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 34826 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series TERMINAL, designed for optimal performance. This R 16-14HD 3/8 Ring Tongue connector features a 3/8 stud size, making it perfect for secure installations. With a voltage rating of 600 V and a wire size compatibility of 14-16 AWG, this terminal ensures reliable conductivity in various applications. The closed barrel and insulation guarantee safety and durability, while its straight terminal angle and offset orientation offer versatility in use. Operating temperature range of 105 °C to 221 °F allows for reliable performance in diverse environments. Compliant with RoHS regulations, this terminal is a sustainable choice for your connectivity needs. Upgrade to our high-quality Rings & Spades terminal for efficient and long-lasting connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-7 | ADERENDHUELSE HL BL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-33465-1 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 2-34823-1 | TERMINAL,PG R 16-14HD 10 | ![]() |
| TE Connectivity 320744 | TERMINAL,SOLIS R 1/0 5/8 | ![]() |
| TE Connectivity 321066 | TERMINAL,SOLIS FLAG R 1/0 3/8 | ![]() |
| TE Connectivity 321878 | TERMINAL,SOLIS R 4/0 3/8 | ![]() |
| TE Connectivity 324046 | TERMINAL,T-N R 6 10 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-640440-3 | 13P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 52042-9 | TERMINAL R PG 6 1/4 | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |


