| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5206472-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 3 |
| Material: | Thermoplastic |
| Clamp Type: | Clam Shell |
| Number of Positions: | 25 |
| Shield Plating Material: | None |
| Shielded: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 4-40 |
| Cable Exit Angle: | 180°, 90° |
| Cable Insulation Diameter: | .335 in, 8.51 mm |
| Grommets: | Without |
| Cable Clamp Material: | Thermoplastic |
| Part Aliases: | 5206472-1 |
| SKU: | AMP5206472-1 |
5206472-1
Specifications
Detailed Description
Secure your cables with ease using this Cable Clamp Kit in size 3. Made of durable thermoplastic, it ensures reliable fastening for your wires. With a clam shell design and a 180° or 90° cable exit angle, it offers versatility in installation. Suitable for up to 25 positions, this kit is perfect for organizing data and devices. RoHS compliant, it meets environmental standards, while its 4-40 screw hole thread size allows for secure attachment. Whether for industrial or personal use, this Cable Clamp Kit is a must-have for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1766193-1 | CONTACT,PIN,SIZE #12 | ![]() |
| TE Connectivity 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 350967-2 | Cut Strip - MR PIN AU/PHBZ | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


