| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5206478-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 2 |
| Material: | Thermoplastic |
| Package Quantity: | 1 |
| Clamp Type: | Clam Shell |
| GPL: | 251 |
| Shield Plating Material: | None |
| Packaging: | Bag |
| Shielded: | No |
| GPL Description: | Data and Devices |
| Product Code: | 4928 |
| Screw Hole Thread Size: | 14702 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180°, 45° |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | .32 in, 8.13 mm |
| Grommets: | Without |
| Cable Clamp Material: | Thermoplastic |
| Clam Shell Length: | Standard |
| Part Aliases: | 5206478-2 |
| SKU: | AMP5206478-2 |
5206478-2
Specifications
Detailed Description
Enhance your cable management with this Clamshell Kit with Retainer in Size 2. Crafted from durable thermoplastic, it offers secure cable organization with a 180° and 45° exit angle options. The stainless steel retainer clip ensures stability, accommodating cables with a maximum insulation diameter of .32 inches (8.13 mm). Perfect for data and device applications, this RoHS compliant kit includes a cable clamp for added convenience. Upgrade your setup with this essential accessory for tidy and efficient cable routing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 32883 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity 5206478-3 | CLAMSHELL SIZE 3 W/RETAINER | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


