| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521204-7 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Gender: | Receptacle |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed, Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Position Keyed: | 1C |
| Connector Length: | .362 in, 9.2 mm |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector, Connector Assembly |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Accepts Contact Type: | Receptacle |
| Housing Configuration: | Both Ends Closed |
| Mating Area Interface Dimensions: | .25 in, 6.35 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Receptacle Style: | Straight |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521204-7 |
| SKU: | AMP521204-7 |
521204-7
Specifications
Detailed Description
Enhance your power connections with the RAST 5 IDC Receptacle in striking blue. This single-row connector features a durable Nylon 66/6 housing, perfect for cable mounting with its free-hanging design. The crimp termination method ensures secure and reliable contact, while the 5mm pitch and 2 socket contact type cater to power circuit applications. With an operating temperature range of -55 to 105°C, it's suitable for various environments. The latch mating retention and polarization ensure a secure fit, while the UL 94V-0 flammability standard guarantees safety. Whether for appliances or other applications, this straight receptacle is RoHS compliant and designed for efficiency and reliability in cable-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 1-520935-5 | PL 250 HOUSING REC BLUE 6/6 NYLON V2 | ![]() |
| TE Connectivity 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1969632-1 | FASTON .250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 52453-1 | PG SPR SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2026 | PCN-25-257059 - Tool Duplication. Positive Lock RAST 5 Housings are currently sourced from TE Lickdale (US) and new capacity build in TE Qingdao (China) beginning on 16-Jan-26. Mixed shipments may be possible until 15-Feb-26. An internal release based on applicable TE specifications will be executed before any parts will be delivered to ensure product performance is compliant with applicable TE specifications. | Download | |||


