52453-1

Heilind Number:AMP52453-1
Manufacturer:TE Connectivity
Manufacturer Number:52453-1
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

PG SPR SPD 22-16COMM22-18MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52453-1
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52453-1

Detailed Description

Enhance your electrical connections with our PG SPR SPD 22-16COMM22-18MIL 6 Spring Spade Connector. Designed for secure and efficient performance, this connector features a closed barrel with insulation for added safety. With a voltage rating of 600 V and a stud size of #6, M3.5, it is suitable for a wide range of applications. The offset orientation and straight terminal angle make installation easy and convenient. Operating at temperatures up to 105°C (221°F), it ensures reliable conductivity even in demanding environments. RoHS compliant and suitable for wire sizes 22-16 AWG (.3-1.42 mm²), this connector is a reliable choice for your projects. Explore our Rings & Spades collection for more quality terminals and accessories.