| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521208-1 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Gender: | Receptacle |
| Housing Material: | Nylon 66/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Height: | 30.12 |
| Overall Length: | .362 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | JJ4 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 1.186 in, 30.12 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K383 |
| Wire Size: | 22 - 14 AWG |
| Position Keyed: | 3C, 6D |
| Connector Length: | .362 in, 9.2 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector, Connector Assembly |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Accepts Contact Type: | Receptacle |
| Housing Configuration: | Both Ends Closed |
| Mating Area Interface Dimensions: | .25 in, 6.35 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Receptacle Style: | Straight |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521208-1 |
| SKU: | AMP521208-1 |
521208-1
Specifications
Detailed Description
Enhance your connectivity with the POSI-LOK HSG.250-6 POS RAST5 Receptacle, designed for seamless integration into your electronic setups. This single-row, 6-contact connector features a durable Nylon 66/6 housing in a vibrant blue hue, perfect for easy identification. With its efficient crimp termination method and brass contact material, it ensures reliable power and signal transmission. The Latch lock type and UL 94V-0 material flammability standard guarantee secure and safe operation, even in demanding environments. Operating within a wide temperature range of -40 to 110°C, it's ideal for various applications. Whether it's for appliances or circuitry, this connector, part of the RAST 5 IDC series, delivers superior performance with its compact design and key mating alignment, making it a versatile and essential component for your projects. RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 521204-1 | POSI-LOK HSG.250-2 POS RAST5 | ![]() |
| TE Connectivity 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 647402-5 | 05P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521205-6 | ![]() | |
| TE Connectivity 521206-1 | ![]() |


