| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521210-5 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/66 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Height: | 40.2 |
| Overall Length: | .362 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | JJ4 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 1.583 in, 40.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K383 |
| Wire Size: | 22 - 14 AWG |
| Position Keyed: | 1D, 2D, 3C, 7C |
| Connector Length: | .362 in, 9.2 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector, Connector Assembly |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Accepts Contact Type: | Receptacle |
| Housing Configuration: | Both Ends Closed |
| Mating Area Interface Dimensions: | .25 in, 6.35 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Receptacle Style: | Straight |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521210-5 |
| SKU: | AMP521210-5 |
521210-5
Specifications
Detailed Description
Enhance your connectivity with our HSG,RAST 5,POSI LOCK MKIII,8P receptacle connector, designed for seamless integration in power and signal applications. Crafted with durable Nylon 6/66 housing in a striking blue hue, this connector ensures reliable performance in various environments. Featuring eight brass contacts for optimal conductivity, it offers secure crimp termination for 22-14 AWG wire sizes. With a compact cable mount design and a latch-lock mechanism, installation is effortless and secure. Operating within a wide temperature range and meeting stringent flammability standards, this connector guarantees safety and reliability. Whether for appliances or industrial equipment, its versatility makes it a crucial component in your connectivity solutions. RoHS compliant and meticulously engineered, it's the perfect choice for your PCB socket receptacle needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521205-9 | ![]() | |
| TE Connectivity 521206-1 | ![]() | |
| TE Connectivity 521208-1 | ![]() |


