| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227699-3 |
| Series: | OEG Miniature Relay PCF,PCH |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | BNC |
| Port Configuration: | Single Port |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 5080 µin |
| Detent: | With |
| Dielectric Material: | VALOX |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Part Aliases: | 5227699-3 |
| SKU: | AMP5227699-3 |
5227699-3
Specifications
Detailed Description
Enhance your PCB connections with our BNC Vertical Jack, a reliable and high-performance component from the OEG Miniature Relay PCF/PCH series. Designed for seamless integration, this straight orientation connector features a bayonet mating type and is crafted with durable zinc body material. With a 50 Ω impedance and operating frequency of up to 4 GHz, it ensures optimal signal transmission in various applications. The through-hole termination method, along with phosphor bronze contacts plated with tin, guarantees secure and efficient connections. Suitable for single-port configurations, this BNC connector is ideal for cable-to-board interface setups. Its commercial-grade construction, with RoHS compliance, offers peace of mind in terms of quality and environmental responsibility. Upgrade your RF coaxial setups with this essential component, perfect for demanding industrial and electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2301838-1 | AMPL REC HD20, VERT, 9P, B/L,4-40 INS | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5747845-5 | 15 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |


