| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747845-5 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Mating Retention Type: | Screw |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5747845-5 |
5747845-5
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, a high-performance solution designed for demanding applications. This two-row connector features 15 contacts for reliable signal transmission, housed in a durable UL 94V-0 rated thermoplastic shell. With a pitch of 2.74mm and gold flash contact plating, it ensures secure and efficient board mount installation. The phosphor bronze contacts provide excellent conductivity, while the front metal shell offers added durability. RoHS compliant and packaged in a convenient tray, this connector is perfect for industrial and commercial use. Elevate your connectivity standards with the AMPLIMITE HD-20 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2301838-1 | AMPL REC HD20, VERT, 9P, B/L,4-40 INS | ![]() |
| TE Connectivity 5227699-3 | BNC PCB VERTICAL | ![]() |
| TE Connectivity 5747841-3 | 15 MSFL PLUG RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640454-6 | 06P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


