| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227754-3 |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Panel Thickness: | .046 - .125 in, 1.17 - 3.18 mm |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Front Mount |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3134 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 7620 µin |
| Detent: | With |
| Dielectric Material: | VALOX |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 5227754-3 |
| SKU: | AMP5227754-3 |
5227754-3
Specifications
Detailed Description
Enhance your connectivity with our BNC Solder Receptacle Jack, designed for seamless panel mounting. Crafted with durable zinc and featuring silver-plated phosphor bronze contacts, this Bayonet-style connector ensures reliable performance at up to 4 GHz operating frequency. With a single port configuration and solder wire termination, it guarantees easy installation in a wide range of applications. RoHS compliant and suitable for commercial use, this BNC jack is a dependable choice for your RF coaxial connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5227726-3 | ISOLATED BNC SOLDER JACK ASSY | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5414265-3 | ![]() |


