52420-3

Heilind Number:AMP52420-3
Manufacturer:TE Connectivity
Manufacturer Number:52420-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52420-3
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52420-3

Detailed Description

Enhance your electrical connections with our PIDG SPR SPD 16-14 6 Terminal. Designed for optimal performance, this straight orientation spring spade connector is perfect for #6 stud sizes or M3.5 applications. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, it ensures reliable conductivity in various environments. Suitable for 14-16 AWG wires, the closed barrel and insulation guarantee secure and safe installations. This RoHS-compliant terminal, part of our Rings & Spades collection, is a must-have for your crimping needs.Upgrade your connections with our PIDG SPR SPD 16-14 6 Terminal.