| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52937-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52937-1 |
52937-1
Specifications
Detailed Description
Easily connect and secure wires with our PIDG SPR SPD 16-14 10 terminal, designed for efficient electrical connections. This spring spade connector features a #10 stud size and accommodates wire sizes ranging from 14 to 16 AWG, making it versatile for various applications. With a voltage rating of up to 300 V and operating temperature range of 105°C (221°F), it ensures reliable performance even in demanding environments. The closed barrel design and straight terminal angle offer convenience during installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in rings and spades, this insulated terminal guarantees safety and efficiency in your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643818-7 | 07P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 321867 | TERMINAL SOLIS RING 1/0 5/16 | ![]() |
| TE Connectivity 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 52420-3 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52937 | TERMINAL,PIDG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66602-9 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2014 | E-14-001531 - Document Clarification. | Download | |||


