| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53244-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53244-1 |
53244-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL,PG SPR SPD 16-14 8. Designed for optimal performance, this connector features a Spring Spade configuration and can handle up to 600 V. Its closed barrel and insulated construction ensure reliable operation, while the #8 stud size and straight terminal angle offer easy installation. With a wire size compatibility of 16 AWG and an operating temperature range of 105°C to 221°F, it's perfect for various applications. Trust in its RoHS compliance and supplier's reputation in providing top-notch Rings & Spades products. Upgrade your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 1658650-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 4, | ![]() |
| TE Connectivity 172076-1 | POSITIVE LOCK 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34945 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52939 | TERM.,PIDG SPR SPD 16-14,1/4 | ![]() |
| TE Connectivity 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53240-1 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 86016-2 | MOD IV RECP LP | ![]() |


