| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52939 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52939 |
52939
Specifications
Detailed Description
Enhance your electrical connections with these PIDG Spring Spade Terminals, designed for 16-14 AWG wire sizes. Featuring a convenient 1/4" stud size and M6 orientation, these straight-angle terminals offer reliable performance in various applications. With a maximum voltage rating of 300V and an operating temperature range of 105°C (221°F), they ensure safe and efficient operation. The closed barrel design and insulation provide added protection, while RoHS compliance guarantees environmental responsibility. Perfect for use in Rings & Spades applications, these terminals are essential components for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-324918-0 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 1-480278-0 | 12P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 1658622-7 | 30 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-320571-2 | Cut Strip - PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 324165 | TERMINAL,PG SPD FLG 16-14 6 | ![]() |
| TE Connectivity 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| TE Connectivity 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| TE Connectivity ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


