| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53248-2 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53248-2 |
53248-2
| Heilind Number: | AMP53248-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 53248-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our durable TERMINAL,PG SPR SPD 12-10 10. Designed for secure attachment, this Spring Spade connector features a #10 stud size and straight orientation, suitable for high voltage applications up to 600 V. With a closed barrel and insulation, it ensures safety and reliability in any environment. Operating at temperatures ranging from 105°C to 221°F, it accommodates 10-12 AWG wire sizes for versatile use. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality performance and easy installation in various projects. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-34805-1 | PIDG 16-14HD R 10; TAPE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 328730 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 521781-1 | 250 HSG. PL MKIII REC. 6.81mm 4P NAT | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 794407-4 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | PCN-23-164325 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Reduced number of wire barrel serrations. | Download | |||
| 12/30/2022 | PCN-22-149721 - Capacity Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location | Download | |||


