| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53245-6 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53245-6 |
53245-6
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL,PG SPR SPD 16-14 10. Designed for efficiency and reliability, this connector features a Spring Spade design with a closed barrel for secure attachment. Suitable for 16 AWG wires, it ensures optimal conductivity in both residential and industrial applications. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it guarantees safe and durable performance. RoHS compliant and insulated for added safety, this terminal is a must-have for any wiring project. Upgrade to our Rings & Spades collection for a comprehensive solution to your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172169-2 | MINI UNIVERSAL M-N-L PLUG 9P | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102241-7 | 09 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 173707-1 | E-J MK-2 070 REC CONT LP | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1393250-3 | W28-XQ1A-20=W28 | ![]() |
| TE Connectivity 328730 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 41495 | SPADE .190(4.82 MM)12-10 AWG TPBR | ![]() |
| TE Connectivity 5171637-3 | MINI U-M-N-L SOCKET CONT AU | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 53248-2 | TERMINAL,PG SPR SPD 12-10 10 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


