| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5413631-1 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .17 in, 4.34 mm |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1270 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 10.97 mm, .432 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Part Aliases: | 5413631-1 |
| SKU: | AMP5413631-1 |
5413631-1
Specifications
Detailed Description
Introducing a high-performance right-angle BNC jack with a 50-ohm impedance for seamless RF signal transmission. Designed for PCB mounting, this connector features a durable construction with beryllium copper contacts plated in gold for optimal conductivity. Its zinc body, featuring a right-angle orientation, ensures secure panel installation. With an operating frequency of 4 GHz, it's suitable for demanding applications. The connector's bayonet mating type and single-port configuration make it convenient for use. RoHS compliant and suitable for commercial use, it guarantees reliable performance in various environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658620-3 | 16 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 66565-2 | III+ SKT,24-20,TIN-LEAD,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 03/20/2017 | E-16-004171 - Product Improvement. Change the center contact with new Au plate of 5413631-1. | Download | |||
| 09/05/2013 | E-13-008625 - Document clarification. | Download | |||


