| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-520448-2 |
| Color: | Yellow |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.7 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm², 6529 - 10382 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .32 in, 8.13 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP4-520448-2 |
4-520448-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Fast 250 Assembly Receptacle in Yellow. Crafted with high-quality brass and tin plating, this terminal ensures reliable performance. Its straight orientation and closed barrel design make for easy and secure installations with 10-12 AWG wires. With an operating temperature range of -40 to 110°C, it guarantees durability in various environments. The nylon insulation and F-Crimp feature provide added safety and convenience. RoHS compliant, this receptacle is a sustainable choice for your connectivity needs. Upgrade your setup with this essential component from our Quick Disconnects range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480673-0 | 09P .140 MNL CAP PM NAT | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2-32960-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 2-34541-1 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 42660-1 | FASTON 250 RECEPTACLE 18-14 AWG BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download | |||


