| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535032-9 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | I |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5535032-9 |
| SKU: | AMP5535032-9 |
5535032-9
| Heilind Number: | AMP5535032-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5535032-9 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our ASSY, RECEPTACLE, EUROCARD, TYPE C, LEAD-FREE connector, designed for optimal performance in signal transmission applications. Featuring a 3 A amperage and 96 positions across 32 columns, this board mount connector offers a reliable and efficient solution for your circuitry needs. With a pitch of 2.54 mm (.1 in) and vertical mount angle, it ensures seamless integration onto your PCB. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in various environments. RoHS compliant and meticulously crafted for quality, this connector is a must-have for your projects in data and device connectivity.


