| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555153-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| PCB Ground Tab Location: | .12 in, 3.05 mm |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm, .5 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CF8928-000,AMP-0-5555153-1 |
| SKU: | AMP5555153-1 |
5555153-1
Specifications
Detailed Description
Enhance your connectivity with this MJ,LPF,R/A,8P,PCBG,PSTP.15TTR Ethernet & Fiber Optic Connector. Designed for seamless integration, this connector in sleek black features a right-angle mount orientation for versatile installation on boards and panels. With UL 94V-0 standards met, you can trust its quality and safety. Boasting a low profile and shielded design, it ensures reliable signal transmission in various environments. The contact area is plated with gold for optimal conductivity, while the housing is made of durable PBT polyester. Ideal for Cat 3 LAN applications, each package includes 136 pieces, offering ample supply for your networking needs. RoHS compliant and featuring a -40 to 85°C operating temperature range, it's suitable for diverse industrial settings. Upgrade your communication infrastructure with this high-performance RJ45 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179276-2 | DYNAMIC 3200 HDR ASSY 2P H | ![]() |
| TE Connectivity 1-770166-1 | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770174-1 | 04P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770178-1 | 06P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350430-1 | 04P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 440054-4 | 2.0MM,HDR,4POS,VERTICAL | ![]() |
| TE Connectivity 5-104363-7 | 08 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2023 | PCN-23-172722 - Packaging Change. Packaging change from EPS tray to PET soft tray. | Download | |||
| 05/31/2023 | PCN-23-176738 - MOQ change for below part numbers. 1. 5555141-1 MOQ change from 1024pcs to 1596pcs. 2. 5555153-1 MOQ change from 1088pcs to 1596pcs. 3. 5555154-1 MOQ change from 1216pcs to 1764pcs. | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


