| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440054-4 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .238 in, 6.05 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440054-4 |
| SKU: | AMP440054-4 |
440054-4
| Heilind Number: | AMP440054-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440054-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our 4-position board mount header, designed for seamless signal transmission in electronic devices. With a 2 mm pitch, this connector features crimp and through hole solder termination methods, ensuring secure and reliable contact. The straight orientation, made of durable Nylon 6/6 - GF housing material, offers efficient PCB mounting. Operating within a wide temperature range from -25 to 85 °C, it meets stringent UL 94V-0 flammability standards. Ideal for wire-to-board applications, each contact is plated with tin for enhanced conductivity. Its compact design, measuring 10 mm in length and 4.7 mm in width, accommodates 24-30 AWG wire sizes. With a contact amperage of 3A and voltage rating of 250V AC/DC, this connector guarantees optimal performance. RoHS compliant and featuring a locking lance for contact retention, it ensures both quality and durability in your circuitry. Upgrade your PCB connections with this essential component for seamless data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735447-4 | ![]() | |
| TE Connectivity 440129-4 | ![]() | |
| TE Connectivity 6-440129-4 | ![]() | |
| TE Connectivity 8-440129-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2023 | PCN-23-183919 - Location Change. Manufacturing location change for the listed part numbers. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 03/16/2020 | P-19-018330- Document clarification.DRAFT ERROR OF PRODUCT SPECIFICATION, THE CONNECTOR SOLDERING TEMPERATURE SHOULD BE 245 DEGREE(250 DEGREE MAX.) | Download | |||
| 05/11/2019 | P-19-016923 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen Guangdong to Huizhou Guangdong. | Download | |||


