| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5557786-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PCT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| PCB Ground Tab Location: | -.12 in, -3.05 mm |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .14 in, 3.56 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.64 mm, .537 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-16211-5104 |
| SKU: | AMP5557786-1 |
5557786-1
| Heilind Number: | AMP5557786-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5557786-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
This MJ connector features a right-angle, shielded design for secure PCB mounting in black housing. Compliant with UL 94V-0 standards, it ensures safety in various applications. With 8 positions, it supports Cat 3 LAN category with RJ45 interface compatibility. The phosphor bronze contact material, along with gold plating, guarantees reliable signal transmission. Featuring a low profile and operating temperature range of -40 to 85°C, it is suitable for diverse environments. Tailored for single-port configurations, it includes two PCB ground tabs for efficient grounding. The tray-packaged connector, with a latch-down orientation, offers easy installation and secure connectivity. RoHS compliant, it meets environmental regulations for sustainable use. Perfect for data and device applications, this RJ Type Jack is a dependable choice for networking solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5557969-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |


