| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556879-3 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Amperage: | 35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
| Connector Length: | 1.64 in, 41.66 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Connector Width: | 1.44 in, 36.58 mm |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556879-3 |
| SKU: | AMP556879-3 |
556879-3
Specifications
Detailed Description
Enhance your power connectivity with this durable PLUG HSG, AMPINNERGY WTB, featuring a 3-position design for efficient wire termination. Crafted from UL 94V-0 rated polycarbonate, its black housing ensures reliable performance in industrial settings. With CSA and UL standards met, you can trust its quality for power applications. Operating in a wide temperature range from 0 to 105°C, this connector is suitable for various environments. The 11.18 mm pitch and 35 A contact amperage accommodate wire sizes from 10 to 18 AWG, providing versatility. Its loose piece packaging offers convenience, while the Latch mating retention type ensures secure connections. Ideal for wire-to-board setups, this connector is RoHS compliant, further enhancing its environmental credentials. Upgrade your connectivity solutions with this AMPINNERGY WTB housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 208496-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52956 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 66025-2 | TAB,PIDG TERMI-BK 12-10 | ![]() |
| TE Connectivity 66261-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |


