| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650090-3 |
| Series: | AMP .050 Series |
| Amperage: | 1 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Contact Type: | Socket |
| Package Quantity: | 35 |
| Number of Positions: | 80 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Boardlock |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5283 |
| Number of Dual Positions: | 40 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Card Slot Depth: | .3 in, 7.62 mm |
| Daughter Board Thickness: | .054 - .07 in, 1.37 - 1.78 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5650090-3 |
| SKU: | AMP5650090-3 |
5650090-3
Specifications
Detailed Description
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 643232-1 | 05P UMNL HDR ASSY R/A 94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PCN-24-196447 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||


