| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643232-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 140 |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643232-1 |
| SKU: | AMP643232-1 |
643232-1
Specifications
Detailed Description
Enhance your power connections with our Universal MATE-N-LOK series socket connectors, designed for reliable board mounting in various applications. Meeting CSA and UL standards for safety, these connectors feature a durable nylon housing in a natural color, ensuring longevity and performance. With a pitch of 6.35mm (.25 in), they offer efficient power transmission at up to 600 V AC, with a contact amperage of 12 A. Perfect for power circuit applications, each box contains 140 connectors, making them ideal for bulk installations. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors are suitable for diverse environments. The through-hole solder termination method ensures secure and stable connections, while the positive lock mating retention type provides added security. With VDE testing and RoHS compliance, you can trust in the quality and reliability of these connectors for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650090-3 | STANDARD EDGE .050 SERIES 40 DUAL ASSY | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969806-1 | ![]() | |
| TE Connectivity 1969808-1 | ![]() | |
| TE Connectivity 350809-1 | ![]() | |
| TE Connectivity 350848-5 | ![]() | |
| TE Connectivity 770016-1 | ![]() |


