| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650895-5 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5650895-5 |
| SKU: | AMP5650895-5 |
5650895-5
| Heilind Number: | AMP5650895-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5650895-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this lead-free, Eurocard Type R receptacle featuring 96 positions in a compact, 3-row configuration. Suitable for board-to-board connections, this connector with a 2.54mm pitch and right-angle mount angle ensures secure and efficient signal transmission. Operating seamlessly in a temperature range of -55 to 125°C (-67 to 257°F), it guarantees reliable performance even in demanding environments. With its DIN Level II compliance and RoHS certification, this product aligns with international standards for quality and environmental responsibility. Perfect for signal applications, it offers printed circuit board termination and a standardized form factor for easy integration. Elevate your connectivity solutions with this high-quality component from our range of backplane connectors and accessories.


