| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745136-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Screw Retainer Kit |
| Screw Length: | .2 in, 5.08 mm |
| Package Quantity: | 1 |
| GPL: | 250 |
| Packaging: | Bag, Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 4926 |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Cold Rolled Steel |
| Screw Finish: | Yellow Chromate |
| Screw Plating: | Zinc |
| Part Aliases: | 5745136-1 |
| Replacement Part: | 5745136-3 |
| SKU: | AMP5745136-1 |
5745136-1
Specifications
Detailed Description
Enhance the security and durability of your connections with our Screw Retainer Kit. Designed for easy installation, this kit includes all the necessary components to fasten your connectors firmly in place. Crafted from high-quality cold rolled steel with a yellow chromate finish and zinc plating, these .2 inch (5.08 mm) screws ensure long-lasting performance. With a 4-40 screw hole thread size, they are compatible with a wide range of connectors. Each kit comes in a convenient packaging, making it ideal for individual use. Rest assured, our kit is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your setup with this essential accessory, a reliable solution for optimal connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5746879-1 | HDF FILLISTER HEAD SCREW | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5745136-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/01/2020 | P-20-019478 - Manufacturing Location Change. TE is dual sourcing the manufacturing location of the products listed below. Currently the listed products are being produced in the TE Hermosillo, MX. Facility. In the future, parts will be sourced from TE Hermosillo, MX and/or TE Norwood, Mass. USA. Lead times for orders on these part numbers will not be negatively impacted due to this chang | Download | |||


