| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745653-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 3 |
| Latch Material: | Stainless Steel |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 25 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | Yes |
| Screw Hole Thread Size: | 4-40 |
| Cable Exit Angle: | 90° |
| Cable Insulation Diameter: | 10.92 mm, .43 in |
| Grommets: | Without |
| Cable Clamp Material: | Zinc Alloy |
| Slide Latch: | With |
| Part Aliases: | 5745653-3 |
| SKU: | AMP5745653-3 |
5745653-3
Specifications
Detailed Description
Enhance cable connections with this Diecast Strain Relief Kit, designed for Shell Size 3 applications. Featuring a Two-Piece RFI/EMI Shield clamp with stainless steel latch, it ensures secure positioning for up to 25 positions. The shield plating, nickel over copper, offers reliable protection, while the 90° cable exit angle accommodates various setups. With an operating temperature range of -55 to 105°C (-67 to 221°F), this kit is suitable for diverse environments. ROHS compliant and with a slide latch for convenience, it's an essential accessory for robust cable management in data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 170361-3 | MINI UNIVERSAL M-N-L SOCKET | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 4-745130-5 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 52931 | PIDG SP SPD 22-16COM22-18MIL10 | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 745403-8 | R.S.449 LATCHING BLOCK AMPL | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/24/2025 | PCN-25-238741 - Part Reactivation. As per the PM approval, PN's will be reactivated because approval for the tooling investment is secured. | Download | |||
| 01/17/2025 | PCN-24-215696 - End of Life some with replacement. The listed part numbers are being discontinued and no longer available. The Parts are obsoleted without last time buy. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


