| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658674-1 |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Pitch: | .095 in, 2.41 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Glass-Filled Nylon |
| Number of Positions: | 78 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658674-1 |
| SKU: | AMP1658674-1 |
1658674-1
Specifications
Detailed Description
Introducing the HDP-22 Plug, a robust and high-performance connector designed for demanding applications. With a size 5 shell and 78 positions, it offers ample connectivity in a compact form. Meeting UL 94V-0 standards for material flammability, this plug ensures safety and reliability. Constructed with a glass-filled nylon insert and tin-plated steel shell, it guarantees durability in harsh environments. Featuring a pitch of 2.41mm (.095 in), it's suitable for signal transmission. With its front metal shell and grounding indents, it provides secure connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for various industries. This connector, part of our Data and Devices range, is RoHS compliant, making it environmentally friendly. Perfect for cable-to-cable applications, it offers ease of installation with mating connector lock type mounting holes. Upgrade your connectivity solutions with the HDP-22 Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


