| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747877-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | .373 in, 9.47 mm |
| Thread Length: | .158 in, 4.01 mm |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Clear Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | 5747877-3 |
| SKU: | AMP5747877-3 |
5747877-3
Specifications
Detailed Description
Enhance the security and stability of your connections with our Female Screwlock in Zinc Clear finish. Designed for durability and precision, this accessory is a crucial component in ensuring seamless performance in your electronic setups. With a screw length of .373 inches and a thread length of .158 inches, it offers a secure fit for your connectors. Made of high-quality steel with a clear chromate finish and zinc plating, it not only guarantees longevity but also meets RoHS compliance standards. Perfect for use in various applications, this Female Screwlock is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658690-1 | HDP-22,RCPT,SIZE 1,15 POSN,CLI | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 208496-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 2311768-1 | AMPL REC, HD22, R/A, 26P, THREADED | ![]() |
| TE Connectivity 63038-2 | FASTON 250 TAB .032 BR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 66261-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 87667-2 | MOD IV RECP LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||


