| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658642-1 |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Thermoplastic |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658642-1 |
| SKU: | AMP1658642-1 |
1658642-1
| Heilind Number: | AMP1658642-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658642-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this HDP-20 Plug, designed for optimal performance in signal transmission applications. Featuring a Size 1 shell with 9 positions, this connector ensures secure and efficient connections. With UL 94V-0 standard compliance and a tin-plated shell, it guarantees safety and reliability. The thermoplastic insert material, along with a steel shell, offers durability in various environmental conditions. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse settings. The Clinch Nut mating connector lock type provides easy installation, while the full metal shell with grounding indents ensures stable grounding. RoHS compliant and suitable for wire and cable termination, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 1658688-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 322316 | TERMINAL,PI FLAG R 12-10 14 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


