| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749080-1 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 50 |
| Package Quantity: | 1 |
| Number of Positions: | 50 |
| GPL: | 022 |
| Shield Plating Material: | Nickel |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4642 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Strain Relief Clip Material: | Carbon Steel |
| Cable Insulation Diameter: | 10.16 mm, .4 in |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Backshell Plating: | Nickel over Copper |
| Backshell Plating Finish: | Bright |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 5749080-1 |
| SKU: | AMP5749080-1 |
5749080-1
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Backshell Kit, designed for optimal performance and durability. This essential accessory, featuring a sleek black color, is a must-have for your data and device setups. With UL 94V-0 standards met, you can trust in its quality and safety. The kit includes all components for easy installation, with 50 contacts and positions for comprehensive connectivity. Nickel shield plating and a zinc backshell ensure reliable shielding and protection. RoHS compliant and crafted with precision, this kit is perfect for demanding applications in various industries. Elevate your connection solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 182663-1 | 13 SIZE CPC STD CLAMP | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| TE Connectivity 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5749621-5 | 50 50S CABLE PLUG CONN/COV KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


