| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583361-3 |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 268 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5110 |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 - .08 in, 1.4 - 2.03 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Contact Retention Type in Housing: | Locking Lance |
| Double Wire Insulation Diameter: | .12 in, 3.05 mm |
| Part Aliases: | 583361-3 |
| SKU: | AMP583361-3 |
583361-3
Specifications
Detailed Description
Enhance your industrial connectivity with our CONT AMP LF Female Crimp Contact, designed for reliable performance in a variety of environments. Featuring a durable Phosphor Bronze construction with Gold plating, it ensures optimal conductivity and longevity. With a high amperage rating of 5A and an insulation resistance of 5000 MΩ, this contact is ideal for wire and cable termination. Its crimp termination method and wire acceptance range of 22-18 AWG make installation easy and secure. RoHS compliant and capable of operating in temperatures ranging from -40 to 85 °C, it meets stringent quality and safety standards. Suitable for use in a wide range of applications, this contact is packaged in strips of 6000 for convenience. Upgrade your connectivity solutions with the CONT AMP LF Female Crimp Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 583680-1 | HSG AMP LEAF 15 POS | ![]() |
| TE Connectivity 583718-9 | TW-LEAF CRP HSG 22 POS 100 C/L | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |


