| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583718-9 |
| Series: | AMP Twin-Leaf |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 3.3 |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C |
| PCB Retention: | Without |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 22 |
| Connector Length: | 3.3 in |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 583718-9 |
| SKU: | AMP583718-9 |
583718-9
| Heilind Number: | AMP583718-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583718-9 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TW-LEAF CRP HSG 22 POS 100 C/L connector, part of the AMP Twin-Leaf series. With a sturdy Polyester - GF housing in sleek black, this connector features 22 positions in 2 rows, perfect for your PCB connectivity needs. Designed for crimp termination, it ensures secure and reliable contact. Operating in a wide temperature range from -55 to 105 °C, it meets industrial standards for durability. The compact .75" height and 3.3" length, with a pitch of 2.54 mm, make it space-efficient on your board. Its UL 94V-0 flammability rating guarantees safety. With mounting ears and polarization groove for easy installation, this connector is RoHS compliant, meeting environmental regulations. Whether for new projects or replacements, this housing is a dependable choice for your electronic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318114-6 | DYNAMIC D-2100 TAB HSG 12P P/M | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1318109-1 | DYNAMIC D-2000 TAB CONT M | ![]() |
| TE Connectivity 1658670-3 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 2-520336-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520336-2 | Cut Strip - ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-647000-3 | 03P MTA100 PSTD CONN ASSY LF | ![]() |
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 5-583853-3 | TWIN LEAF TERM. STRIP CSTL | ![]() |
| TE Connectivity 583361-3 | CONT AMP LF | ![]() |
| TE Connectivity 583680-1 | HSG AMP LEAF 15 POS | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 647879-1 | SERIES 50&75 CONTACT,10-12 AWG | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |


